- Home ›
- All Products›
- 9916-004100
Belden
9916-004100
Res Thick Film 0805 26.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9916-004100
-
Alias/AKA:9916-YEL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1