- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9913-010-5000
Description
+
10 AWG solid .108" bare copper conductor, semi-solid polyethylene insulation, Duobond II® + tinned copper braid shield (90% coverage), PVC jacket. - 5000 ft
Search Keywords: 99130105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9913-010-5000
-
Alias/AKA:9913-BLK-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$6.89
2,500
$3.64
3,750
$2.50
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing