- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9880-0041640
Belden
9880-0041640
Res Thick Film 0805 16 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 16 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 98800041640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9880-0041640
-
Alias/AKA:9880-YEL-1640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9880-0041640 RoHS compliant?
Yes, 9880-0041640 is RoHS compliant.
What is the lead time for 9880-0041640?
The standard lead time for 9880-0041640 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$13,667.75
3
$13,633.58
5 +
$13,599.49
Click for Quote
Log in
to unlock special pricing