- Home ›
- All Products›
- 9842-060100
Description
+
Res Thick Film 0805 147 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 9842060100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9842-060100
-
Alias/AKA:9842-CHR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
34,300
can ship
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$489.16
3
$458.59
5 +
$452.93
Click for Quote
Log in
to unlock special pricing