- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9841ZH-CHR-500
9841ZH-CHR-500
Belden
RS-485, 1 Pair 24AWG (7x32) Tinned Copper, PE Insulation, Overall Beldfoil®+Tinned Copper Braid(90%) Shield, LSZH Outer Jacket ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RS-485, 1 Pair 24AWG (7x32) Tinned Copper, PE Insulation, Overall Beldfoil®+Tinned Copper Braid(90%) Shield, LSZH Outer Jacket, CM
Search Keywords: 9841ZHCHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9841ZH-CHR-500
-
Alias/AKA:9841ZH-060500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000 Feet
can ship
Minimum Order Quantity:
500 Feet
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$3.37
2,000
$3.16
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing