- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9807-CHR-100
Description
+
Computer Cable Tape Polypropylene 10Conductors 28AWG 6.09mm 150VAC Chrome 30.48m Bulk
Search Keywords: 9807CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9807-CHR-100
-
Alias/AKA:9807-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:0.9 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$703.70
3
$659.72
5 +
$651.57
Click for Quote
Log in
to unlock special pricing