- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9740MN-GRY-100
9740MN-GRY-100
Belden
SpaceMaker™, 2 Conductor 18AWG (41x34) Tinned Copper, PO Insulation, PVC Outer Jacket, AWM 2937 - 100 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SpaceMaker™, 2 Conductor 18AWG (41x34) Tinned Copper, PO Insulation, PVC Outer Jacket, AWM 2937 - 100 ft
Search Keywords: 9740MNGRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9740MN-GRY-100
-
Alias/AKA:9740MN-008100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.16
2,000
$1.09
5,000 +
$1.07
Click for Quote
Log in
to unlock special pricing