- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9716-368-U1000
9716-368-U1000
Belden
2 Conductor 16 AWG stranded (26x30) ETP high-conductivity copper conductors, PVC insulation, parallel: (1) tinned, (1) bare. - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 Conductor 16 AWG stranded (26x30) ETP high-conductivity copper conductors, PVC insulation, parallel: (1) tinned, (1) bare. - 1000 ft
Search Keywords: 9716368U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9716-368-U1000
-
Alias/AKA:9716-LT-CLR-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,032.49
3
$1,017.01
5
$991.20
10 +
$976.33
Click for Quote
Log in
to unlock special pricing