- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9609-CHR-1000
Description
+
Cable; 4 cond; 24AWG; Strand (7X32); Foil+braid shielded; Chrome jkt; 1000 ft.
Search Keywords: 9609CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9609-CHR-1000
-
Alias/AKA:9609-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$2,990.17
3
$2,803.29
5 +
$2,768.68
Click for Quote
Log in
to unlock special pricing