- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9543-CHR-500
Description
+
Computer Cable Foil Tape Polyvinyl Chloride 25Conductors 24AWG 8.6mm 300VAC Chrome 152.4m Reel
Search Keywords: 9543CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9543-CHR-500
-
Alias/AKA:9543-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:1.75 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4,252.21
3
$3,986.45
5 +
$3,937.23
Click for Quote
Log in
to unlock special pricing