- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9536-CHR-500
Description
+
Cable; 6 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 500 ft.
Search Keywords: 9536CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9536-CHR-500
-
Alias/AKA:9536-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,004.90
3
$942.09
5 +
$930.46
Click for Quote
Log in
to unlock special pricing