- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9506-060-U1000
9506-060-U1000
Belden
Computer EIA RS-232 Cable, 24 AWG stranded (7x32) tinned copper conductors, semi-rigid PVC insulation, 6 twisted pairs, overal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Computer EIA RS-232 Cable, 24 AWG stranded (7x32) tinned copper conductors, semi-rigid PVC insulation, 6 twisted pairs, overall Beldfoil® shield (100% coverage), 24 AWG stranded tinned copper drain wire (continued), PVC jacket. - 1000 ft
Search Keywords: 9506060U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9506-060-U1000
-
Alias/AKA:9506-CHR-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$4,072.53
3
$3,818.00
5 +
$3,770.86
Click for Quote
Log in
to unlock special pricing