- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9502-CHR-U1000
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 24AWG 5.63mm 300VAC Chrome 304.8m
Search Keywords: 9502CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9502-CHR-U1000
-
Alias/AKA:9502-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.76 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,563.73
3
$1,465.99
5 +
$1,447.90
Click for Quote
Log in
to unlock special pricing