- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9502-060-10000
9502-060-10000
Belden
Computer EIA RS-232 Cable, 24 AWG stranded (7x32) tinned copper conductors, semi-rigid PVC insulation, 2 twisted pairs, overal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Computer EIA RS-232 Cable, 24 AWG stranded (7x32) tinned copper conductors, semi-rigid PVC insulation, 2 twisted pairs, overall Beldfoil® shield (100% coverage), 24 AWG stranded tinned copper drain wire, PVC jacket. - 10000 ft
Search Keywords: 950206010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9502-060-10000
-
Alias/AKA:9502-CHR-10000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10,000
$0.849
20,000
$0.824
30,000 +
$0.753
Click for Quote
Log in
to unlock special pricing