- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9463-003-10000
9463-003-10000
Belden
Blue Hose® for Data Highway Plus, 1 Pair 20AWG (7x28) Tinned Copper, PE Insulation Blue & Clear, Overall Beldfoil®+Tinned Copp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blue Hose® for Data Highway Plus, 1 Pair 20AWG (7x28) Tinned Copper, PE Insulation Blue & Clear, Overall Beldfoil®+Tinned Copper Braid(55%) Shield, Blue PVC Outer Jacket, CM - 10000 ft
Search Keywords: 946300310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9463-003-10000
-
Alias/AKA:9463-ORG-10000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
10,000
$1.25
20,000
$1.22
30,000 +
$1.13
Click for Quote
Log in
to unlock special pricing