- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9451-MIL-GRN-U1000
Description
+
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.42mm 300VAC Green Polyvinyl Chloride 304.8m
Search Keywords: 9451MILGRNU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9451-MIL-GRN-U1000
-
Alias/AKA:9451-N3UU1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.9 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$446.16
3
$418.28
5 +
$413.11
Click for Quote
Log in
to unlock special pricing