- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9451-003-Z1000
Belden
9451-003-Z1000
Audio Cable, 1 Pair 22 AWG stranded (7x30) tinned copper pair, polypropylene insulation, Beldfoil® shield, drain, Riser, PVC j ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Cable, 1 Pair 22 AWG stranded (7x30) tinned copper pair, polypropylene insulation, Beldfoil® shield, drain, Riser, PVC jacket. - 1000 ft
Search Keywords: 9451003Z1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9451-003-Z1000
-
Alias/AKA:9451-ORG-Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 9451-003-Z1000 RoHS compliant?
Yes, 9451-003-Z1000 is RoHS compliant.
What is the lead time for 9451-003-Z1000?
The standard lead time for 9451-003-Z1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$0.5688
500
$0.4622
1,000
$0.4415
3,000
$0.4166
5,000
$0.4052
8,000
$0.3991
10,000
$0.3931
15,000 +
$0.3872
Click for Quote
Log in
to unlock special pricing