- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 942170999-828
Belden
942170999-828
Res Thick Film 0805 412 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 412 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 942170999828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:942170999-828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 942170999-828 RoHS compliant?
Yes, 942170999-828 is RoHS compliant.
What is the lead time for 942170999-828?
The standard lead time for 942170999-828 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$3,923.90
3
$3,821.98
5 +
$3,772.98
Click for Quote
Log in
to unlock special pricing