- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 935705001
Belden
935705001
Res Thick Film 0603 64.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 64.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 935705001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:935705001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 935705001 RoHS compliant?
Yes, 935705001 is RoHS compliant.
What is the lead time for 935705001?
The standard lead time for 935705001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$603.03
3
$586.51
5 +
$585.04
Click for Quote
Log in
to unlock special pricing