- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9341-BLK-1000
Description
+
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride/Nylon 2Conductors 18AWG 7.01mm 600VAC Black Polyvinyl Chloride 304.8m Reel
Search Keywords: 9341BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9341-BLK-1000
-
Alias/AKA:9341-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:6 A
-
Type:Tray Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$4,342.43
3
$4,071.03
5 +
$4,020.77
Click for Quote
Log in
to unlock special pricing