- Home ›
- All Products›
- 9322-CHR-U1000
Belden
9322-CHR-U1000
Cable, Foil Shield, Outdoor - PVC - 300V - 2x22AWG (7x30) - Chrome - 1000Ft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9322-CHR-U1000
-
Alias/AKA:9322-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Packaging:Bulk
-
Size:22 AWG
-
Conductor Material:Tinned Copper
-
Maximum Current Rating:3.8 A
-
Maximum Voltage Rating:300 VAC
-
Type:Multi-Conductor Cable
-
Cable Length:304.8 m
-
Family:9322
-
Maximum Outer Diameter:5.1 mm
-
Jacket Color:Chrome
-
Operating Temperature:-30°C to 105 °C