- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9310-010-U1000
9310-010-U1000
Belden
RG-58/U type, 20 AWG solid .033" bare copper conductor, polyethylene insulation, Duobond® II + tinned copper braid shield (55% ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG-58/U type, 20 AWG solid .033" bare copper conductor, polyethylene insulation, Duobond® II + tinned copper braid shield (55% coverage), PVC jacket. - 1000 ft
Search Keywords: 9310010U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9310-010-U1000
-
Alias/AKA:9310-BLK-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$819.78
3
$768.55
5 +
$759.06
Click for Quote
Log in
to unlock special pricing