- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9302-060-U1000
9302-060-U1000
Belden
Audio, Control & Instrument Cable, 22 AWG solid tinned copper conductors, PVC insulation, twisted pairs, overall Beldfoil® shi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio, Control & Instrument Cable, 22 AWG solid tinned copper conductors, PVC insulation, twisted pairs, overall Beldfoil® shield (100% coverage), 22 AWG stranded tinned copper drain wire, PVC jacket. - 1000 ft
Search Keywords: 9302060U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9302-060-U1000
-
Alias/AKA:9302-CHR-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$2,129.20
3
$1,996.13
5 +
$1,971.48
Click for Quote
Log in
to unlock special pricing