- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9269-060-U1000
9269-060-U1000
Belden
Coax 93A„ RG-62A/U Type, 22 AWG solid bare copper-covered steel, semi-solid polyethylene insulation, bare copper braid shield ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coax 93A„ RG-62A/U Type, 22 AWG solid bare copper-covered steel, semi-solid polyethylene insulation, bare copper braid shield (95% coverage), PVC jacket, CM - 1000 ft
Search Keywords: 9269060U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9269-060-U1000
-
Alias/AKA:9269-CHR-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$888.66
3
$865.88
5 +
$844.24
Click for Quote
Log in
to unlock special pricing