- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9269-003-U1000
Belden
9269-003-U1000
Coax 93A„ RG-62A/U Type, 22 AWG solid bare copper-covered steel, semi-solid polyethylene insulation, bare copper braid shield ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coax 93A„ RG-62A/U Type, 22 AWG solid bare copper-covered steel, semi-solid polyethylene insulation, bare copper braid shield (95% coverage), PVC jacket, CM - 1000 ft
Search Keywords: 9269003U1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 9269-003-U1000 |
| Alias/AKA: | 9269-ORG-U1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 9269-003-U1000 RoHS compliant?
Yes, 9269-003-U1000 is RoHS compliant.
What is the lead time for 9269-003-U1000?
The standard lead time for 9269-003-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$854.38
3
$832.46
5 +
$811.66
Click for Quote
Log in
to unlock special pricing