- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9258-BLK-U1000
9258-BLK-U1000
Belden
Wire, Coax, RG-8X, 9258-U1000' 50 Ohm, 16 AWG Stranded, Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire, Coax, RG-8X, 9258-U1000' 50 Ohm, 16 AWG Stranded, Black
Search Keywords: 9258BLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9258-BLK-U1000
-
Alias/AKA:9258-010-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,071.68
3
$1,004.70
5 +
$992.30
Click for Quote
Log in
to unlock special pricing