- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9209A-BLK-U1000
9209A-BLK-U1000
Belden
23 AWG solid .022" bare copper conductor, flame-retardant semi-foam polyethylene insulation, Duofoil® + tinned copper braid sh ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
23 AWG solid .022" bare copper conductor, flame-retardant semi-foam polyethylene insulation, Duofoil® + tinned copper braid shield (95% coverage), PVC jacket.
Search Keywords: 9209ABLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9209A-BLK-U1000
-
Alias/AKA:9209A-010-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,620.06
3
$1,578.53
5 +
$1,539.06
Click for Quote
Log in
to unlock special pricing