- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 89880-003-1640
89880-003-1640
Belden
Ethernet 50 A„ 10BASE5, 12 AWG solid bare copper conductor, foam FEP insulation, Overall Duobond® II+Tinned Copper Braid (90%) ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ethernet 50 A„ 10BASE5, 12 AWG solid bare copper conductor, foam FEP insulation, Overall Duobond® II+Tinned Copper Braid (90%)+Duofoil®+Tinned Copper Braid(90%) Shield, fluorocopolymer jacket, CMP - 1640 ft
Search Keywords: 898800031640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89880-003-1640
-
Alias/AKA:89880-ORG-1640
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1640 Feet
Order Increment:
1640 Feet
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,640
$14.09
2,000
$13.21
5,000 +
$13.05
Click for Quote
Log in
to unlock special pricing