- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 89729-GRY-5000
89729-GRY-5000
Belden
Res Thick Film 2512 75 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 75 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Search Keywords: 89729GRY5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89729-GRY-5000
-
Alias/AKA:89729-0085000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$12.07
10,000
$11.31
25,000 +
$11.17
Click for Quote
Log in
to unlock special pricing