- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 89555-368-1000
89555-368-1000
Belden
75 ohm, dual RG-59/U type, 23AWG solid .023" bare copper-covered steel conductors, plenum, FEP insulation, bare copper braid s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 ohm, dual RG-59/U type, 23AWG solid .023" bare copper-covered steel conductors, plenum, FEP insulation, bare copper braid shield (97% coverage), FEP jacket.
Search Keywords: 895553681000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89555-368-1000
-
Alias/AKA:89555-CLR-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$17.44
2,000
$16.35
5,000 +
$16.15
Click for Quote
Log in
to unlock special pricing