- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8920-DK-GRN-1000
Description
+
Hook-up Wire 22AWG 304.8m 2.36mm Tinned Copper 600VAC
Search Keywords: 8920DKGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8920-DK-GRN-1000
-
Alias/AKA:8920-0051000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$711.79
3
$667.31
5 +
$659.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT