- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8917-DK-BLU-1000
Description
+
Hook-up Wire 16AWG 304.8m 3.12mm Tinned Copper 600VAC 26A
Search Keywords: 8917DKBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8917-DK-BLU-1000
-
Alias/AKA:8917-0131000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,750.93
3
$1,641.49
5 +
$1,621.23
Click for Quote
Log in
to unlock special pricing