- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 89108-BLK-500
Description
+
Coaxial Cable 20AWG 5.15mm 300VAC Black 152.4m Reel
Search Keywords: 89108BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89108-BLK-500
-
Alias/AKA:89108-010-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Conductor Material:Bare Copper Covered Steel1981
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable1990
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$3.96
2,000
$3.87
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing