- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8899-RED-25
Description
+
Hook-up Wire 18AWG 7.62m 3.65mm Tinned Copper Red 5000VAC
Search Keywords: 8899RED25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8899-RED-25
-
Alias/AKA:8899-00225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$81.86
3
$76.74
5 +
$75.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT