- Home ›
- All Products›
- 88770-0021000
88770-0021000
Belden
Res Thick Film 2010 12 Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2010 12 Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 887700021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88770-0021000
-
Alias/AKA:88770-RED-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1,000
$4.63
2,000
$4.34
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing