- Home ›
- All Products›
- 88444-002500
Belden
88444-002500
Res Thick Film 2010 39K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 2010 39K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 88444002500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88444-002500
-
Alias/AKA:88444-RED-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 88444-002500 RoHS compliant?
Yes, 88444-002500 is RoHS compliant.
What is the lead time for 88444-002500?
The standard lead time for 88444-002500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$2.95
2,000
$2.76
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing