- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 88240-010-500
Description
+
COAXIAL CABLE, RG-58/U, 53.5 OHM IMP., 20AWG SOLID, PLENUM, COMPUTER CABLE BLACK
Search Keywords: 88240010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88240-010-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Cable Length:304.8 m
-
Family:88240
-
Type:Coaxial Cable
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT