- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8808-010-1000
Description
+
8 AWG (19x21) bare copper conductors, PVC/nylon insulated, twisted pair, unshielded, PVC jacket, rip cord - 1000 ft
Search Keywords: 88080101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8808-010-1000
-
Alias/AKA:8808-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$10.99
500
$5.82
750
$4.09
1,000 +
$4.01
Click for Quote
Log in
to unlock special pricing