- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8777-CHR-1000
Belden
8777-CHR-1000
3 pair, 22 AWG, individual foil shields, 7x stranding
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3 pair, 22 AWG, individual foil shields, 7x stranding
Search Keywords: 8777CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8777-CHR-1000
-
Alias/AKA:8777-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2 A
-
Type:Shielded Twisted Pair Cable
Product Guides
+
Frequently Asked Questions
Is 8777-CHR-1000 RoHS compliant?
Yes, 8777-CHR-1000 is RoHS compliant.
What is the lead time for 8777-CHR-1000?
The standard lead time for 8777-CHR-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000
can ship
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$3,088.92
3
$2,928.46
5 +
$2,890.91
Click for Quote
Log in
to unlock special pricing