- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8772-CHR-500
Description
+
Audio Cable Tape Polyethylene 3Conductors 20AWG 5.53mm 300VAC Chrome 152.4m Bulk
Search Keywords: 8772CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8772-CHR-500
-
Alias/AKA:8772-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:4 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$936.48
3
$877.95
5 +
$867.11
Click for Quote
Log in
to unlock special pricing
Alternative Packaging