- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8772-CHR-1000
Description
+
Audio Cable Tape Polyethylene 3Conductors 20AWG 5.53mm 300VAC Chrome 304.8m Reel
Search Keywords: 8772CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8772-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:4 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,286.53
3
$1,260.79
5 +
$1,235.58
Click for Quote
Log in
to unlock special pricing