- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8752-060-1000
Description
+
22 AWG solid tinned copper conductors, polypropylene insulation, twisted pairs, overall Beldfoil® shield (100% coverage), 22 AWG solid TC drain wire, PVC jacket.
Search Keywords: 87520601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8752-060-1000
-
Alias/AKA:8752-CHR-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$23.13
2,000
$21.68
5,000 +
$21.14
Click for Quote
Log in
to unlock special pricing