- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8723-060-U2000
8723-060-U2000
Belden
Audio, Control & Instrument Cable, 22 AWG stranded (7x30) tinned copper conductors, polypropylene insulation, twisted pairs, i ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio, Control & Instrument Cable, 22 AWG stranded (7x30) tinned copper conductors, polypropylene insulation, twisted pairs, individually Beldfoil® shielded (100% coverage), 24 AWG stranded tinned copper drain wire, PVC jacket. - 2000 ft
Search Keywords: 8723060U2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8723-060-U2000
-
Alias/AKA:8723-CHR-U2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$1,332.47
3
$1,298.31
5 +
$1,265.85
Click for Quote
Log in
to unlock special pricing