- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8719-CHR-1000
Description
+
1 pair, 16 AWG, foil shield, 19x stranding
Search Keywords: 8719CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8719-CHR-1000
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:7 A
-
Type:Single Pair Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$1,927.92
3
$1,889.37
5 +
$1,851.58
Click for Quote
Log in
to unlock special pricing