- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8597-RED-100
Belden
8597-RED-100
Hook-up Wire 28AWG 30.48m 0.88mm Tinned Copper 600V 3.4A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 28AWG 30.48m 0.88mm Tinned Copper 600V 3.4A
Search Keywords: 8597RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8597-RED-100
-
Alias/AKA:8597-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 8597-RED-100 RoHS compliant?
Yes, 8597-RED-100 is RoHS compliant.
What is the lead time for 8597-RED-100?
The standard lead time for 8597-RED-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$102.97
5
$95.78
10
$93.20
20
$88.46
50
$86.27
100 +
$85.23
Click for Quote
Log in
to unlock special pricing