- Home ›
- All Products›
- 8597-0041000
Description
+
Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 85970041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8597-0041000
-
Alias/AKA:8597-YEL-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$556.05
3
$521.30
5 +
$514.86
Click for Quote
Log in
to unlock special pricing