- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8530-BLK-100
Description
+
Hook-up Wire 22AWG 30.48m 1.49mm Tinned Copper Black
Search Keywords: 8530BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8530-BLK-100
-
Alias/AKA:8530-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$93.43
3
$87.59
5 +
$86.51
Click for Quote
Log in
to unlock special pricing