- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8525-DK-BLU-1000
Description
+
Hook-up Wire 24AWG 304.8m 1.47mm Tinned Copper Dark Blue
Search Keywords: 8525DKBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8525-DK-BLU-1000
-
Alias/AKA:8525-0131000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$551.81
3
$517.32
5 +
$510.93
Click for Quote
Log in
to unlock special pricing