- Home ›
- All Products›
- 8523-009100
Belden
8523-009100
Res Thick Film 0805 133K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 133K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 8523009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8523-009100
-
Alias/AKA:8523-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8523-009100 RoHS compliant?
Yes, 8523-009100 is RoHS compliant.
What is the lead time for 8523-009100?
The standard lead time for 8523-009100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$148.63
5
$137.54
10
$131.64
20
$126.23
50
$122.87
100 +
$121.25
Click for Quote
Log in
to unlock special pricing