- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8521-BRN-1000
Belden
8521-BRN-1000
Wire, Hookup - PVC - 1000V - 16AWG (26x30) - Brown - 1000Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 1000V - 16AWG (26x30) - Brown - 1000Ft
Search Keywords: 8521BRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8521-BRN-1000
-
Alias/AKA:8521-0011000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8521-BRN-1000 RoHS compliant?
Yes, 8521-BRN-1000 is RoHS compliant.
What is the lead time for 8521-BRN-1000?
The standard lead time for 8521-BRN-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1,515.48
3
$1,475.06
5 +
$1,436.75
Click for Quote
Log in
to unlock special pricing